
Through-hole fixed resistor with 50 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and a 720V voltage rating. Constructed with a ceramic material and an axial termination package, this component operates between -25°C and 350°C. Includes a flame retardant coating and leaded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 20J50R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 10mm |
| Features | Flame Retardant Coating |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 1.858inch |
| Material | Ceramic |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 720V |
| DC Rated Voltage | 720V |
| Width | 46.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 20J50R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
