Switch Rotary SP11T 11 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Ohmite 212-11-T3 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | 212 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.50.90.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ohmite 212-11-T3 to view detailed technical specifications.
No datasheet is available for this part.