
This 6-position SP6T rotary switch features silver contacts with a current rating of 20A and a voltage rating of 150V AC. It has a DC rated voltage of 20V and is designed for panel mount applications. The switch has a fixed index stop and a throw configuration of SP6T. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Ohmite 212-6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 212-6E technical specifications.
| Actuator Length | 12.7mm |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Index Angle | 15° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 212 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 212-6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.