
The 20R 5% 3W Axial Lead Free Ceramic Resistor from Ohmite is a through-hole fixed resistor with a voltage rating of 135V. It features a flame retardant coating and is compliant with RoHS regulations. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of 25°C. It is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Ohmite 23J3R0E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 23J3R0E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 135V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 23J3R0E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.