The 20 Series 5.6mm axial resistor is a lead-free ceramic component with a flame retardant coating. It has a maximum power dissipation of 3W and is rated for a maximum operating temperature of 350°C. The resistor is available in bulk packaging and is compliant with RoHS regulations. It features a 5% tolerance and a resistance value of 470 ohms, with a voltage rating of 135V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 23J470E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 5.6mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 13.1mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 135V |
| DC Rated Voltage | 135V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 23J470E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
