
The 25J10KE is a 20kR 5% axial lead free through hole fixed resistor from Ohmite. It features a flame retardant coating and is rated for a maximum operating temperature of 350°C. The resistor has a maximum power dissipation of 5W and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 25 units.
Ohmite 25J10KE technical specifications.
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 330V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 25J10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
