
This 20 series axial leaded resistor has a resistance of 220 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 5 watts and has a voltage rating of 330 volts. The resistor is made with a ceramic material and has a flame retardant coating. It is available in bulk packaging and is compliant with RoHS regulations. The operating temperature range is from 25 to 350 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 25J220E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 7mm |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | 20 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 330V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 25J220E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.