
Wirewound fixed resistor with 27 Ohm resistance and 5% tolerance. Features 10W maximum power dissipation and a 1kV voltage rating. This through-hole component has axial terminations and a diameter of 10.3mm. It is RoHS compliant and lead-free.
Sign in to ask questions about the Ohmite 30J27RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 30J27RE technical specifications.
| Package/Case | Axial |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 46.8mm |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 30J27RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
