
The Ohmite 312-4E is a rotary switch with 4 positions and 1 pole, designed for panel mount applications. It features a silver contact material and a fixed index stop. The switch has a DC rated voltage of 20V and an AC voltage rating of 300V. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Ohmite 312-4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 312-4E technical specifications.
| Actuator Length | 28.58mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 312 |
| Termination | Solder |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 312-4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
