
Eight-position rotary switch, SP8T, featuring a latched mechanism and a 30A current rating. This panel-mount switch offers silver-to-silver contacts with a non-shorting configuration and a 20VDC rating. The illuminated design includes a 210° index angle and solder terminals for termination. Constructed with a single deck and eight poles, it supports a 300V AC voltage rating.
Sign in to ask questions about the Ohmite 312-8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 312-8E technical specifications.
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | Non-Shorting |
| Current Rating | 30A |
| Depth | 2.252inch |
| Diameter | 84.14mm |
| Height | 24.59mm |
| Illumination Type | Illuminated |
| Index Angle | 210° |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Decks | 1 |
| Number of Poles | 8 |
| Number of Poles per Deck | 3 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 312-8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
