Sign in to ask questions about the Ohmite 312-8T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 312-8T2 technical specifications.
| Index Angle | 210° |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 312-8T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.