The 30 Series 5W 47R 5% Wirewound Through-Hole Resistor from Ohmite features a voltage rating of 460V and a resistance tolerance of 5%. It is packaged in a bulk configuration and is compliant with RoHS regulations. The resistor has a lead-free construction and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Ohmite 35J47RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 35J47RE technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 23.8mm |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 30 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 35J47RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.