
The 40/70MNJ25R0DE is a 25R 5% wirewound resistor from Ohmite with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 70W and is mounted via flanges. The resistor is packaged in bulk and is compliant with RoHS regulations. It measures 0.75inch in width, 2.563inch in length, and 19.05mm in depth, with a height of 0.75inch.
Sign in to ask questions about the Ohmite 40/70MNJ25R0DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 40/70MNJ25R0DE technical specifications.
| Depth | 19.05mm |
| Height | 0.75inch |
| Lead/Base Style | Quick Connect |
| Length | 2.563inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | METALOHM |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40/70MNJ25R0DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.