The Ohmicone 40 470R 1% 10W Axial Through-Hole Resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 1%. It has a maximum power dissipation of 10 watts and is packaged in an axial configuration for through-hole mounting. The resistor is available in a bulk packaging quantity of 25 units. It is not RoHS compliant.
Sign in to ask questions about the Ohmite 40F470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 40F470 technical specifications.
| Package/Case | Axial |
| Length | 1.902inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 40F470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
