The Ohmicone 40 7kR 1% Axial Through-Hole Resistor is a fixed resistor with a resistance of 7kR and a tolerance of 1%. It is packaged in an axial configuration and is available in quantities of 25. The resistor has a maximum power dissipation of 10W and is not RoHS compliant.
Ohmite 40F7K0 technical specifications.
| Package/Case | Axial |
| Length | 1.902inch |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 7kR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.