
The Ohmicone 40 470R 5% wirewound resistor is a through-hole component with a maximum power dissipation of 10W. It features a 5% tolerance and a resistance value of 470 ohms. The resistor is packaged in bulk quantities of 25 units and is compliant with RoHS regulations. It has a lead length of 38.1mm and is available in an axial package with two terminations.
Ohmite 40J470E technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 1.902inch |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 40J470E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
