
The Ohmicone 40 150V 470R 1% Axial Through-Hole Resistor features a ceramic construction with a voltage rating of 150V and a resistance of 470 ohms. It has a tolerance of 1% and is available in a bulk packaging with 25 units per package. The resistor is lead-free and RoHS compliant, with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 1W and is designed for through-hole mounting.
Sign in to ask questions about the Ohmite 41F470E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 41F470E technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 41F470E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.