
Through-hole fixed resistor with 500 Ohm resistance and 1% tolerance. Features a ceramic body with axial terminations and a 1W power dissipation rating. Operating temperature range is -25°C to 275°C, with a voltage rating of 150V. Dimensions include a 3.2mm diameter and 11.1mm width, with 38.1mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 41F500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.2mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.437inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 11.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41F500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.