Ohmite 41J100 technical specifications.
| Package/Case | Axial |
| Lead Length | 38.1mm |
| Length | 0.437inch |
| Material | Ceramic |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 150V |
| Width | 11.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41J100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.