
The Ohmicone 40 15R 5% 150V Axial Through-Hole Resistor is a fixed resistor with a resistance of 15 ohms and a tolerance of 5%. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is packaged in bulk and has a package quantity of 25. It is not RoHS compliant.
Sign in to ask questions about the Ohmite 41J15R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 41J15R technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Length | 0.437inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41J15R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.