
The Ohmicone 40 1.2kR 5% 150V Axial Through-Hole Resistor has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It is available in a bulk packaging with 25 resistors per package. The resistor has a diameter of 3.2mm and a length of 0.437inch. It is not RoHS compliant and has a maximum power dissipation of 1W.
Sign in to ask questions about the Ohmite 41J1K2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 41J1K2 technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Length | 0.437inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41J1K2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.