
The Ohmicone 40 200R 1W 5% Axial Through-Hole Resistor is a fixed resistor with a resistance of 200 ohms, a power dissipation of 1 watt, and a tolerance of 5%. It is packaged in an axial configuration and is available in quantities of 25 in bulk packaging. The resistor is not RoHS compliant. It has a length of 0.437 inch and is designed for through-hole mounting.
Sign in to ask questions about the Ohmite 41J200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 41J200 technical specifications.
| Package/Case | Axial |
| Length | 0.437inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 200R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 41J200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.