
The Ohmicone 40 150V 390R 5% Axial Through-Hole Resistor is a fixed resistor with a voltage rating of 150V and a resistance of 390 ohms. It has a tolerance of 5% and is packaged in a bulk quantity of 25 units. The resistor is designed for through-hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It is not RoHS compliant.
Ohmite 41J390 technical specifications.
| Package/Case | Axial |
| Diameter | 3.2mm |
| Length | 0.437inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
No datasheet is available for this part.