
The Ohmicone 40 330R 5% 100V Through-Hole Fixed Resistor is a lead-free axial resistor with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 2W and is packaged in bulk quantities of 25. The resistor features a 5% tolerance and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite 42J330E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 42J330E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.