The Ohmicone 40 100V 5% 2W Axial Through-Hole Resistor is a fixed resistor with a resistance of 470 ohms. It has a maximum power dissipation of 2 watts and operates within a temperature range of 25°C to 275°C. The resistor is packaged in a bulk quantity of 25 units and features an axial termination. It is not RoHS compliant.
Ohmite 42J470 technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Length | 0.406inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.