The Ohmicone 40 100V 5% 2W Axial Through-Hole Resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum power dissipation of 2W and is rated for a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is packaged in a bulk quantity of 25 and is lead-free and RoHS compliant. It is available in an axial package with a length of 0.406 inches and is designed for through-hole mounting.
Sign in to ask questions about the Ohmite 42J470E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 42J470E technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 42J470E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.