The Ohmicone 40 100V 800R 5% axial through-hole resistor features a maximum power dissipation of 2W and is packaged in bulk quantities of 25. This lead-free resistor is RoHS compliant and has a tolerance of 5%. It is part of the Ohmicone 40 series and is suitable for use in a variety of applications.
Sign in to ask questions about the Ohmite 42J800E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 42J800E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 42J800E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.