
Ohmicone 40 series axial-leaded resistor with a 10kR resistance value and 1% tolerance, rated for 200V DC and 3W power dissipation. Operating temperature range is 25°C to 275°C. The resistor is packaged in bulk quantities of 25 units and is compliant with RoHS regulations. It has a lead-free construction and is available in an axial package with a 5.6mm diameter and 15.1mm length.
Sign in to ask questions about the Ohmite 43F10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F10KE technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43F10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
