The Ohmicone 40 200V 125R 1% Axial Through-Hole Resistor is a fixed resistor with a resistance of 125 ohms and a tolerance of 1%. It has a maximum power dissipation of 3W and is available in a bulk packaging quantity of 25. The resistor is not RoHS compliant and contains lead. It has a diameter of 5.54mm and a length of 0.594inch.
Sign in to ask questions about the Ohmite 43F125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F125 technical specifications.
| Package/Case | Axial |
| Diameter | 5.54mm |
| Lead Free | Contains Lead |
| Length | 0.594inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 125R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.