The Ohmicone 40 200V 1% 150R Through-Hole Resistor is a fixed resistor with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 150R and is packaged in a through-hole axial configuration. The resistor is made of ceramic material and has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It is not RoHS compliant and is available in bulk packaging.
Sign in to ask questions about the Ohmite 43F150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F150 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 15.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.