
The Ohmicone 40 2.5kR 1% 200V axial resistor is a through-hole component with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 3W and is available in a bulk packaging with 25 units per package. The resistor is made of ceramic material and has a lead length of 38.1mm. It is not RoHS compliant.
Ohmite 43F2K5 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.594inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 15.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.