
The Ohmicone 40 200V 2.5kR 1% wirewound resistor features a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 3W and is available in a bulk packaging quantity of 25 units. This lead-free resistor is RoHS compliant and has a resistance tolerance of 1%. It is designed for through-hole mounting and has a diameter of 5.6mm and a length of 0.594inch.
Ohmite 43F2K5E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 0.594inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43F2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.