The Ohmicone 40 200V 3R 1% resistor is a through-hole component with a maximum power dissipation of 3W and a voltage rating of 200V. It has a resistance of 3R and a tolerance of 1%. The resistor is packaged in bulk quantities of 25 units and is available in an axial package with a diameter of 5.5mm and a length of 0.594inch. The component is not RoHS compliant and contains lead, with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C.
Sign in to ask questions about the Ohmite 43F3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F3R0 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.594inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
