
The Ohmicone 40 200V resistor features a 4.7kR resistance value with a 1% tolerance, packaged in an axial through-hole configuration. This lead-free resistor has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It is available in a bulk packaging quantity of 25 units, each with a maximum power dissipation of 3W.
Sign in to ask questions about the Ohmite 43F4K7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F4K7E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Length | 0.594inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43F4K7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
