The 43F6K8 is a through-hole fixed resistor from Ohmite with a voltage rating of 200V and a resistance of 6.8kΩ. It has a tolerance of 1% and a maximum power dissipation of 3W. The resistor is packaged in a bulk quantity of 25 units and has a diameter of 5.6mm and a length of 0.594inch. It is rated to operate between 25°C and 275°C.
Sign in to ask questions about the Ohmite 43F6K8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43F6K8 technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Contains Lead |
| Length | 0.594inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 6.8kR |
| RoHS Compliant | No |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43F6K8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.