The Ohmicone 40 7kR resistor features a 1% tolerance and a maximum power dissipation of 3W. It is available in a bulk packaging quantity of 25 units, each with a length of 0.594inch. The resistor is RoHS compliant and has a resistance of 7kR. It is part of the Ohmicone 40 series and is suitable for use in through-hole applications.
Ohmite 43F7K0E technical specifications.
| Package/Case | Axial |
| Length | 0.594inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 7kR |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.