The 43FR13E is a through-hole resistor from Ohmite with a voltage rating of 200V and a tolerance of 1%. It has a resistance of 130 milliohms and a maximum power dissipation of 3W. The resistor is packaged in axial form with a lead-free termination and is suitable for operation between 25°C and 275°C.
Ohmite 43FR13E technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 130mR |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43FR13E to view detailed technical specifications.
No datasheet is available for this part.
