Ohmite's 43FR15E is a 200V through-hole fixed resistor with a maximum power dissipation of 3W and a tolerance of 1%. It has a resistance of 150mR and is available in axial package with a lead length of 38.1mm. The resistor operates within a temperature range of 25°C to 275°C and is compliant with RoHS regulations. It is packaged in bulk and has a diameter of 5.6mm and a length of 15.1mm.
Sign in to ask questions about the Ohmite 43FR15E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43FR15E technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 43FR15E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.