The Ohmicone 40 200V 1% 3W Axial Through-Hole Resistor is a fixed resistor with a voltage rating of 200V and a power dissipation of 3W. It has a tolerance of 1% and is available in an axial package. The resistor is made of ceramic material and has a lead length of 38.1mm. It is not RoHS compliant and contains lead. The operating temperature range is from 25°C to 275°C.
Sign in to ask questions about the Ohmite 43FR30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 43FR30 technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 15.1mm |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 15.1mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 43FR30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.