The Ohmicone 40 resistor is a through-hole component with a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. It has a maximum power dissipation of 3W and a resistance of 400mR with a tolerance of 1%. The resistor is packaged in bulk quantities of 25 units and is not RoHS compliant.
Ohmite 43FR40 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Length | 0.594inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 400mR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.