
Axial leaded fixed resistor with 10kR resistance and 1% tolerance. Features 5W maximum power dissipation and a 460V voltage rating. Constructed with a ceramic body and axial terminations, this through-hole component operates from -25°C to 275°C. Dimensions include an 8.7mm diameter and 23.8mm width.
Ohmite 45F10K technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.937inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| Width | 23.8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45F10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
