
The Ohmicone 40 27R 1% 460V Axial Through-Hole Resistor is a fixed resistor with a resistance of 27 ohms and a tolerance of 1%. It has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C. The resistor is packaged in a bulk quantity of 25 units and is not RoHS compliant. It has a maximum power dissipation of 5W and is available in an axial package with a diameter of 8.7mm and a length of 0.937inch.
Sign in to ask questions about the Ohmite 45F27R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 45F27R technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.937inch |
| Material | Ceramic |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 27R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| Width | 23.8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45F27R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.