
The Ohmicone 40 resistor is a ceramic, through-hole component with a 2.5k ohm resistance and 1% tolerance. It has a maximum power dissipation of 5W and operates within a temperature range of 25°C to 275°C. The resistor is packaged in bulk quantities of 25 and is compliant with RoHS regulations. It features a 460V DC rated voltage and is available with a lead-free termination.
Ohmite 45F2K5E technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Lead Free |
| Length | 23.8mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 45F2K5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.