The Ohmicone 40 resistor features a 3k ohm resistance with a 5% tolerance and a voltage rating of 460V. It has a maximum power dissipation of 5W and is available in a bulk packaging with 25 units per package. The resistor is designed for through-hole mounting and has a maximum operating temperature of 275°C and a minimum operating temperature of 25°C.
Ohmite 45J3K0 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45J3K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.