
The Ohmicone 40 470R resistor features a 5W power dissipation and operates between 25°C and 275°C. It has a resistance of 470 ohms with a tolerance of 5%. The resistor is packaged in an axial configuration with a diameter of 8.7mm and a length of 0.937inch. It is available in bulk packaging with 25 units per package.
Sign in to ask questions about the Ohmite 45J470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 45J470 technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite 45J470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.