The Ohmicone 40 470R 5% 460V Axial Lead Free Through Hole Resistor is a wirewound resistor with a maximum power dissipation of 5W and a maximum operating temperature of 275°C. It is available in a bulk packaging with 25 units per package and is compliant with RoHS standards. The resistor has a resistance of 470 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a lead length of 38.1mm.
Ohmite 45J470E technical specifications.
| Package/Case | Axial |
| Diameter | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.937inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 470R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Ohmicone® 40 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 460V |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
No datasheet is available for this part.