
This wirewound resistor features a 5R resistance value with a tolerance of 5%. It has a maximum power dissipation of 100W and can operate within a temperature range of -55°C to 275°C. The resistor is packaged in bulk with a single unit per package and has a quick connect termination style. It measures 0.75inch in height and width, and 3.688inch in length.
Checking distributor stock and pricing after the page loads.
| Height | 0.75inch |
| Lead/Base Style | Quick Connect |
| Length | 3.688inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 5R |
| Series | METALOHM |
| Termination | Quick Connect |
| Tolerance | 5% |
| Width | 0.75inch |
| RoHS | Compliant |