Ohmite 5000E technical specifications.
| Background Color | Black |
| Color | Black |
| Diameter | 2.188inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
