Ohmite 5001E technical specifications.
| Color | Black |
| Material | Aluminium |
| Number of Turns | 100 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5001E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
