Ohmite 5104AE technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 2.25inch |
| Material | Aluminium |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 5104AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
